The Cornell Dubilier Type 150 film capacitor features a capacitance of 3.3nF with a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is available in a package quantity of 500 and is RoHS compliant. It has a diameter of 5mm and a length of 11mm, making it suitable for axial through hole mounting.
Sign in to ask questions about the Cornell Dubilier 150332K630AA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 150332K630AA technical specifications.
| Capacitance | 3.3nF |
| Diameter | 5mm |
| Length | 11mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Series | Type 150 |
| Termination | Axial |
| Tolerance | 10% |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 150332K630AA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.