This 3.3nF axial capacitor features a polyester dielectric material and is rated for 220V AC and 630V DC. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in bulk quantities of 1000 units and is terminated with wire leads. It is RoHS compliant and part of the 150 series.
Sign in to ask questions about the Cornell Dubilier 150332K630BB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 150332K630BB technical specifications.
| Capacitance | 3.3nF |
| Package/Case | Axial |
| Dielectric Material | Polyester |
| Length | 0.65inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 150 |
| Termination | Wire Leads |
| Tolerance | 10% |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 150332K630BB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
