
Axial film capacitor with 47nF capacitance and 400V DC rating, featuring a PET dielectric for reliable performance up to 125°C. This through-hole component offers a 5% tolerance and a dissipation factor of 80%, with a compact 7mm diameter and 16.5mm length. Designed for PCB mounting, it operates from -55°C to 125°C and is RoHS compliant.
Cornell Dubilier 150473J400DB technical specifications.
| Capacitance | 47nF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 7mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 80% |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Length | 16.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 150 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage | 400V |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 150473J400DB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
