
Axial leaded polyester film capacitor with 630V DC rated voltage and 220V AC rated voltage. Features 47nF capacitance with a 5% tolerance. Constructed with a PET dielectric, it operates from -55°C to 125°C and has a dissipation factor of 80%. Designed for through-hole PCB mounting with axial leads, this RoHS compliant component is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier 150473J630EC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 47nF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 8mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 80% |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Length | 20.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 150 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage | 630V |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 150473J630EC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
