Axial polyester film capacitor with 470nF capacitance and 5% tolerance. Features a 250V DC rated voltage, 160V AC rated voltage, and operates across a -55°C to 125°C temperature range. This through-hole mount component has axial leads and a dissipation factor of 80%. It is RoHS compliant.
Cornell Dubilier 150474J250HC technical specifications.
| Capacitance | 470nF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 9.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 80% |
| Lead Diameter | 0.8mm |
| Length | 20.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 150 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 150474J250HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.