Cap Film 0.47uF 250V PET 5% (9.5 X 20.5mm) Axial 125°C T/R
Cornell Dubilier 150474J250HC2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 20.5 |
| Manufacturer Series | 150 |
| Capacitance | 0.47 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 250 |
| Series | 150 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier 150474J250HC2 to view detailed technical specifications.
No datasheet is available for this part.