This 0.47uF film capacitor is rated for 250VDC and 160VAC with a 5% tolerance. It has a PET dielectric and a negative capacitance tolerance of -5%. The capacitor is designed for through hole mounting with an axial termination style. Operating temperature range is from -55 degrees Celsius to 125 degrees Celsius.
Cornell Dubilier 150474J250HC3 technical specifications.
| Capacitance | 0.47uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 160VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 9.5 X 20.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 150474J250HC3 to view detailed technical specifications.
No datasheet is available for this part.