This 0.015uF film capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a 2-terminal design with a width of 5.5mm, length of 10.5mm, and height of 9.5mm. The capacitor is rated for a DC voltage of 250V and is constructed from a film capacitor material.
Checking distributor stock and pricing after the page loads.
Cornell Dubilier 153MSR250K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5.5 |
| Length | 10.5 |
| Capacitance | 0.015 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 9.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.