The Cornell Dubilier 153MSR630K film capacitor features a capacitance of 0.015uF and a DC rated voltage of 630V. It operates within a temperature range of -55 to 125 degrees Celsius. The capacitor measures 13mm in length and 6.5mm in width, with a height of 10.5mm. It is a two-terminal component.
Checking distributor stock and pricing after the page loads.
Cornell Dubilier 153MSR630K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.5 |
| Length | 13 |
| Capacitance | 0.015 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| Height | 10.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.