Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 15uF, Chassis Mount, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
Cornell Dubilier 156PMC400KSP0 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Capacitance | 15 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 400 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.