This 2-terminal, polarized aluminum electrolytic capacitor has a capacitance of 150uF and a DC rated voltage of 6.3V. It operates within a temperature range of -40 to 105 degrees Celsius. The capacitor measures 4.3mm in width, 7.3mm in length, and 1.9mm in height. It is available in a 2917 package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 150 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 1.9 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |