
Radial polyester film capacitor with 10nF capacitance and 20% tolerance. Features a 275V AC/DC voltage rating, operating temperature range of -40°C to 100°C, and a low dissipation factor of 0.01%. Through-hole mounting with radial leads on a 15mm pitch. RoHS compliant construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier 158X103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 0.01% |
| Height | 12mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 15mm |
| Length | 17mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | X2 |
| RoHS Compliant | Yes |
| Series | 158X |
| Termination | PC Pins |
| Thickness | 0.197inch |
| Tolerance | 20% |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 275V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 158X103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
