Cap Film Suppression X2 0.01uF 275VAC PET 20% (17 X 5 X 12mm) Radial 15mm 100°C
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 5 |
| Length | 17 |
| Capacitance | 0.01 |
| Capacitor Type | FILM CAPACITOR |
| Height | 12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.10 |
| REACH | Compliant |
| Military Spec | False |