
Polyester film capacitor with 100nF capacitance and 10% tolerance. Features radial leaded, through-hole mounting with a 15mm lead pitch and 0.8mm lead diameter. Operates within a temperature range of -40°C to 100°C, with a voltage rating of 275V AC and 275V DC. RoHS compliant and constructed with PET dielectric.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier 158X104K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 158X104K technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 8mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 0.591inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 17mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | X2 |
| RoHS Compliant | Yes |
| Series | 158X |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage | 250V |
| Voltage Rating | 275V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 275V |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 158X104K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
