
Radial film capacitor featuring a 22nF capacitance and 275VAC voltage rating. Constructed with a PET dielectric, this component offers a 20% tolerance and operates across a -40°C to 100°C temperature range. The through-hole mount design includes radial leads with a 15mm pitch and 0.6mm diameter, housed in a compact 17mm x 5mm x 12mm package. This RoHS compliant, lead-free capacitor is rated for X2 suppression applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier 158X223 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 12mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 17mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ratings | X2 |
| RoHS Compliant | Yes |
| Series | 158X |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 275V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 158X223 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
