
Radial film capacitor with 220nF capacitance and 275VAC voltage rating. Features PET dielectric, 20% tolerance, and a dissipation factor of 0.01%. Operating temperature range is -40°C to 100°C. Dimensions are 25mm (length) x 8mm (width) x 17.5mm (height) with a 22.5mm lead pitch. Designed for through-hole PCB mounting with PC pin terminations.
Sign in to ask questions about the Cornell Dubilier 158X224 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 158X224 technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 8mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 0.01% |
| Height | 17.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 22.5mm |
| Length | 25mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | X2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 158X |
| Termination | PC Pins |
| Thickness | 0.315inch |
| Tolerance | 20% |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 250V |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 158X224 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.