
Radial leaded polyester film capacitor with 470nF capacitance and 20% tolerance. Features a 27.5mm lead pitch, 0.8mm lead diameter, and through-hole mounting for PCB applications. Operates within a temperature range of -40°C to 100°C, with voltage ratings of 275V AC and 250V DC. RoHS compliant and constructed with PET dielectric.
Cornell Dubilier 158X474 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 11mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 0.01% |
| Height | 22mm |
| Height - Seated (Max) | 0.886inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Length | 30mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 158X |
| Termination | PC Pins |
| Thickness | 0.433inch |
| Tolerance | 20% |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 250V |
| Width | 0.433inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 158X474 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
