
General purpose X2 film capacitor with 680nF capacitance and 275VAC voltage rating. Features a PET dielectric and 20% tolerance. Radial package with 27.5mm lead pitch, suitable for through-hole mounting. Operating temperature range from -40°C to 100°C. Dimensions: 30mm length, 13.5mm depth, 24.5mm height.
Cornell Dubilier 158X684 technical specifications.
| Capacitance | 680nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 13.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 24.5mm |
| Height - Seated (Max) | 0.984inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 27.5mm |
| Length | 30mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 158X |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating | 275V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 275V |
| Width | 0.531inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 158X684 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
