
Radial polyester film capacitor featuring 100nF capacitance and 100V DC rated voltage. This through-hole mount component offers a 5% tolerance and operates across a wide temperature range of -55°C to 125°C. With a 10mm lead pitch and 0.8mm lead diameter, it is RoHS compliant and designed for PCB applications.
Cornell Dubilier 160104J100C-F technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 9.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 13mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 160 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 160104J100C-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.