
Radial film capacitor with 100nF capacitance and 250V DC rating, featuring a PET dielectric for reliable performance. This through-hole component offers a 5% tolerance and operates across a wide temperature range from -55°C to 125°C. The radial construction includes 0.8mm leads with a 15mm pitch, housed in a compact 18mm x 5mm x 11mm package.
Cornell Dubilier 160104J250F-F technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 160 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 160104J250F-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.