
General purpose radial film capacitor with 100nF capacitance and 400V DC rating. Features a PET dielectric and 10% tolerance. Operating temperature range from -55°C to 125°C. Dimensions are 18mm (length) x 6mm (depth) x 12mm (height) with a 15mm lead pitch. Through-hole mounting with PC pin terminations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier 160104K400G-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 12mm |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 672 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 160 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 160104K400G-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
