This 1uF film capacitor from Cornell Dubilier features a polyester dielectric material and a radial package with a height of 22.5mm and a lead pitch of 27.5mm. It is designed for through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant and has a voltage rating of 400V AC and 200V AC. It is available in bulk packaging with 147 units per package.
Cornell Dubilier 160105J400Q-F technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Height | 22.5mm |
| Lead Pitch | 27.5mm |
| Length | 32mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 147 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 160 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 13mm |
| RoHS | Compliant |
No datasheet is available for this part.
