
General purpose radial film capacitor featuring 120nF capacitance and 100V DC rating. Dielectric material is PET (Polyester) with a 5% tolerance. Operating temperature range spans -55°C to 125°C. Component dimensions include a 9.5mm height, 10mm lead pitch, and 0.8mm lead diameter, with a 63V AC rating. Through-hole mounting with PC pin terminations.
Cornell Dubilier 160124J100C-F technical specifications.
| Capacitance | 120nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 100% |
| Height | 9.5mm |
| Height - Seated (Max) | 0.374inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 0.512inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 160 |
| Termination | PC Pins |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 160124J100C-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
