
Polyester film capacitor with 2.2nF capacitance and 1kV DC rated voltage. Features 5% tolerance, radial leaded construction for through-hole PCB mounting, and a 10mm lead pitch. Operates across a -55°C to 125°C temperature range. RoHS compliant with a 4mm depth and 9.5mm height.
Cornell Dubilier 160222J1000C-F technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 9.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 160 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 1kV |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 160222J1000C-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.