
Radial film capacitor with 22nF capacitance and 400V DC rating, featuring a PET dielectric for general applications. This component offers a 5% tolerance and operates across a wide temperature range from -55°C to 125°C. Designed for through-hole mounting with a 10mm lead pitch, it measures 13mm in length, 4mm in depth, and 9.5mm in height. RoHS compliant and suitable for 200V AC applications.
Cornell Dubilier 160223J400C-F technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 9.5mm |
| Height - Seated (Max) | 0.374inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 160 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 160223J400C-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.