Radial film capacitor with 220nF capacitance and 1kV DC voltage rating. Features PET dielectric, 5% tolerance, and a maximum operating temperature of 125°C. Dimensions are 32mm length, 13mm width, and 22.5mm height, with a 27.5mm lead pitch. Through-hole mounting with PC pin terminations.
Cornell Dubilier 160224J1000Q-F technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 13mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 22.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Length | 32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 147 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 160 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 1kV |
| Width | 13mm |
| RoHS | Compliant |
No datasheet is available for this part.