
General purpose radial film capacitor with 3.3nF capacitance and 10% tolerance. Features a PET dielectric and a 1000V DC rating, suitable for through-hole PCB mounting. Operating temperature range is -55°C to 125°C, with a lead pitch of 10mm and lead diameter of 0.8mm. Dimensions are 13mm (L) x 4mm (D) x 9.5mm (H).
Cornell Dubilier 160332K1000C-F technical specifications.
| Capacitance | 3.3nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 9.5mm |
| Height - Seated (Max) | 0.374inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 160 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 1kV |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 160332K1000C-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.