Radial film capacitor featuring 3.3µF capacitance and a 250V DC voltage rating, constructed with PET dielectric for reliable performance. This through-hole component offers a 5% tolerance and operates across a wide temperature range from -55°C to 125°C. Dimensions are 32mm (length) x 13mm (width) x 22.5mm (height) with a 27.5mm lead pitch.
Cornell Dubilier 160335J250Q-F technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 13mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 22.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Length | 32mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 147 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 160 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 160335J250Q-F to view detailed technical specifications.
No datasheet is available for this part.