This general purpose film capacitor has a capacitance of 3.3uF with a tolerance of 10% and a voltage rating of 250V. It is a radial lead type capacitor with a package quantity of 147 and is packaged in bulk. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is compliant with RoHS regulations and has a dielectric material of polyester.
Cornell Dubilier 160335K250Q-F technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 22.5mm |
| Height - Seated (Max) | 0.886inch |
| Lead Pitch | 27.5mm |
| Length | 1.26inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 147 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 160 |
| Termination | PC Pins |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 0.512inch |
| RoHS | Compliant |
No datasheet is available for this part.