
The Cornell Dubilier 160474J630Q-F film capacitor features a capacitance of 470nF with a tolerance of 5%. It has a DC rated voltage of 630V and an AC voltage rating of 220V. The capacitor is packaged in a radial lead configuration with a height of 22.5mm and a lead diameter of 0.8mm. It is designed for through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C.
Sign in to ask questions about the Cornell Dubilier 160474J630Q-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 160474J630Q-F technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Height | 22.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Length | 32mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 147 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 160 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 630V |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 160474J630Q-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
