This 56nF PET film capacitor has a voltage rating of 400V and is suitable for use in a variety of applications. It has a radial package with a lead pitch of 15mm and a termination of PC pins. The capacitor is RoHS compliant and has a tolerance of 5%. It is available in a bulk packaging with 500 units per package. The operating temperature range is from -55°C to 125°C.
Sign in to ask questions about the Cornell Dubilier 160563J400F-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 160563J400F-F technical specifications.
| Capacitance | 56nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 11mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 160 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 160563J400F-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
