General purpose radial wound film capacitor with 0.068µF capacitance and 250VDC / 160VAC voltage rating. Features a 5% tolerance, PET dielectric, and a maximum operating temperature of 125°C. Through-hole mounting with a 10mm terminal pitch and 0.8mm lead diameter. Dimensions are 13 x 4 x 9.5mm with a seated plane height of 9.5mm. Includes non-inductive wound construction and a rugged plastic case.
Cornell Dubilier 160683J250C-F technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 10 |
| Product Length (mm) | 13(Max) |
| Product Depth (mm) | 4(Max) |
| Product Height (mm) | 9.5(Max) |
| Seated Plane Height (mm) | 9.5(Max) |
| Number of Terminals | 2 |
| Lead Length (mm) | 5 |
| Size (mm) | 13 X 4 X 9.5 |
| Wire Form | Straight |
| Capacitance | 0.068uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Wound |
| Special Features | Non Inductive Wound|Non Polar|Rugged Plastic Case |
| Cage Code | 00853 |
| EU RoHS | Yes |
| HTS Code | 8532250010 |
| Schedule B | 8532250010 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 160683J250C-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.