
Cap Film 0.15uF 100V PET 5% (10.5 X 4 X 9mm) Radial Wound 7.5mm 125°C Bulk
Cornell Dubilier 167154J100B technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Diameter | 0.6mm |
| Lead Pitch | 7.5mm |
| Length | 10.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 5% |
| DC Rated Voltage | 63V |
| RoHS | Not Compliant |
No datasheet is available for this part.