
Radial film capacitor, 22nF capacitance, 250V DC rated voltage, and 160V AC rated voltage. Features a PET dielectric with 5% tolerance, operating from -55°C to 125°C. Through-hole mounting with a 7.5mm lead pitch and 0.6mm lead diameter. Dimensions are 10.5mm (length) x 3.5mm (depth) x 7mm (height).
Cornell Dubilier 167223J250A-F technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 7mm |
| Height - Seated (Max) | 0.276inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 7.5mm |
| Length | 10.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 167 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 0.138inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 167223J250A-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.