
Radial film capacitor with 3.3nF capacitance and 630V DC rated voltage. Features a PET dielectric, 5% tolerance, and a maximum operating temperature of 125°C. Constructed with radial leads on a 7.5mm pitch, this through-hole component measures 10.5 x 3.5 x 7mm. RoHS compliant and supplied in bulk packaging.
Cornell Dubilier 167332J630A-F technical specifications.
| Capacitance | 3.3nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 7mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 7.5mm |
| Length | 10.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 167 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 630V |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 167332J630A-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.