
Radial film capacitor with 47nF capacitance and 250V DC rating, featuring a PET dielectric and 5% tolerance. This through-hole component operates from -55°C to 125°C, with dimensions of 10.5mm (L) x 4mm (D) x 9mm (H) and a 7.5mm lead pitch. Designed for bulk packaging, it offers 1000 hours of life and is RoHS compliant.
Cornell Dubilier 167473J250B-F technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 9mm |
| Height - Seated (Max) | 0.354inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 7.5mm |
| Length | 10.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 167 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 167473J250B-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
