Radial wound PET film capacitor with 0.01uF capacitance and 100VDC/63VAC voltage rating. Features 5% tolerance, non-inductive construction, and low leakage. Through-hole mounting with 5mm terminal pitch and 0.5mm diameter leads. Operates from -55°C to 125°C with dimensions of 7.2 x 2.5 x 6.5mm.
Cornell Dubilier 168103J100A-F technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.5 |
| Terminal Pitch (mm) | 5 |
| Product Length (mm) | 7.2(Max) |
| Product Depth (mm) | 2.5(Max) |
| Product Height (mm) | 6.5(Max) |
| Seated Plane Height (mm) | 6.5(Max) |
| Number of Terminals | 2 |
| Lead Length (mm) | 5.5 |
| Size (mm) | 7.2 X 2.5 X 6.5 |
| Wire Form | Straight |
| Capacitance | 0.01uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Wound |
| Special Features | Low Leakage|Non Inductive wound|Non Polar |
| Cage Code | 00853 |
| EU RoHS | Yes |
| HTS Code | 8532250010 |
| Schedule B | 8532250010 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cornell Dubilier 168103J100A-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.