
This 15nF PET film capacitor has a 10% tolerance and is rated for 100V DC. It features a radial package with a 2.5mm depth and 0.5mm lead diameter. The capacitor is suitable for operation between -55°C and 125°C and is packaged in bulk. It is compliant with RoHS regulations.
Sign in to ask questions about the Cornell Dubilier 168153K100A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 168153K100A technical specifications.
| Capacitance | 15nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 168 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 168153K100A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.