Cap Film 0.15uF 50V PET 5% (7.2 X 2.5 X 6.5mm) Radial Wound 5mm 125°C Bulk
Sign in to ask questions about the Cornell Dubilier 168154J50A-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 168154J50A-F technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Height | 6.5mm |
| Height - Seated (Max) | 0.256inch |
| Lead Pitch | 0.197inch |
| Length | 0.283inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 168 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 50V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 168154J50A-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.