Radial film capacitor with 220nF capacitance and 63V DC rating, featuring a PET dielectric. This general-purpose component offers a 10% tolerance and operates across a -55°C to 125°C temperature range. Its construction includes radial leads with a 5mm pitch and 0.5mm diameter, suitable for through-hole mounting. Dimensions are 7.2mm (length) x 3.5mm (depth) x 7.5mm (height), with bulk packaging containing 500 units.
Cornell Dubilier 168224K63C-F technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 7.5mm |
| Height - Seated (Max) | 0.295inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 168 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| Width | 0.138inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 168224K63C-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.