
Radial polyester film capacitor featuring 4.7nF capacitance and 100V DC rated voltage. This through-hole mount component offers a 5% tolerance and operates across a wide temperature range from -55°C to 125°C. With radial leads on a 5mm pitch and a 2.5mm depth, it is suitable for PCB applications. RoHS compliant and constructed with PET dielectric.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier 168472J100A-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 6.5mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 168 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 168472J100A-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
