This film capacitor from Cornell Dubilier has a capacitance of 0.0082uF and a DC rated voltage of 100V. It is designed for use in through hole applications and has a maximum operating temperature of 85 degrees Celsius. The capacitor measures 2.5mm in width, 7.2mm in length, and 6.5mm in height. It is rated for operation between -55 and 85 degrees Celsius.
Cornell Dubilier 168822J100A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 7.2 |
| Capacitance | 0.0082 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 6.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.25.00.70 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.