
The Cornell Dubilier 170394J630XF film capacitor features a capacitance of 390nF with a tolerance of 5%. It has a DC rated voltage of 630V and an AC voltage rating of 250V. This axial capacitor is designed for through-hole mounting and is packaged in bulk quantities of 500 units. It operates within a temperature range of -55°C to 105°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Capacitance | 390nF |
| Package/Case | Axial |
| Diameter | 18mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Diameter | 1mm |
| Length | 33mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 170 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |