
This 10nF film capacitor from Cornell Dubilier features a polypropylene dielectric and a radial package with through hole mounting. The component has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is RoHS compliant and has a DC rated voltage of 400V.
Checking distributor stock and pricing after the page loads.
Cornell Dubilier 171103J400C-F technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 9.5mm |
| Height - Seated (Max) | 0.374inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 0.394inch |
| Length | 0.512inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 171 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 400V |
| Width | 0.157inch |
| RoHS | Compliant |
No datasheet is available for this part.