
This 10nF film capacitor from Cornell Dubilier features a voltage rating of 630V and is constructed with a polypropylene dielectric. It has a radial package and is designed for through-hole mounting. The operating temperature range is -55°C to 105°C, and it is compliant with RoHS regulations.
Cornell Dubilier 171103J630D-F technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 0.394inch |
| Length | 0.512inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 171 |
| Termination | PC Pins |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 171103J630D-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
