
The Cornell Dubilier 171104K250F-F is a 100nF film capacitor with a DC rated voltage of 250V and an AC voltage rating of 90V. It features a radial package with a lead pitch of 15mm and a lead diameter of 0.8mm. The capacitor is through-hole mounted and has a tolerance of 10%. It operates over a temperature range of -55°C to 105°C and is RoHS compliant.
Cornell Dubilier 171104K250F-F technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 11mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 171 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 90V |
| DC Rated Voltage | 250V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 171104K250F-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.