This 1uF PP film capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is rated for 160V DC and 90V AC. The capacitor has a radial package and is mounted through a hole. It is RoHS compliant and available in a package quantity of 100.
Cornell Dubilier 171105J160N-F technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 26mR |
| Height | 17mm |
| Height - Seated (Max) | 0.669inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 0.886inch |
| Length | 1.043inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 171 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 90V |
| DC Rated Voltage | 160V |
| Width | 0.335inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 171105J160N-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.