Cap Film 1uF 250V PP 5% (32 X 11 X 20mm) Radial Wound 27.5mm 0.028 Ohm 105°C
Cornell Dubilier 171105J250P-F technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 28mR |
| Height | 20mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Length | 32mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 171 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 90V |
| DC Rated Voltage | 250V |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 171105J250P-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.