
The Cornell Dubilier 171154J160E-F is a general purpose film capacitor with a capacitance of 150nF and a voltage rating of 160V. It has a tolerance of 5% and is designed for through hole mounting. The capacitor operates within a temperature range of -55°C to 105°C and is packaged in bulk quantities of 500. It is compliant with RoHS regulations.
Cornell Dubilier 171154J160E-F technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 12mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 171 |
| Termination | PC Pins |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage Rating | 160V |
| Voltage Rating (AC) | 90V |
| DC Rated Voltage | 160V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 171154J160E-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.