
This 150nF film capacitor from Cornell Dubilier features a 5% tolerance and a maximum operating temperature of 105°C. The device is rated for 400V DC and 220V AC, and is packaged in a radial lead configuration with a lead pitch of 0.591inch. The capacitor is RoHS compliant and is available in a bulk packaging quantity of 200 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier 171154J400I-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 171154J400I-F technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 14.5mm |
| Height - Seated (Max) | 0.571inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 0.591inch |
| Length | 0.709inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 171 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 400V |
| Width | 0.335inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 171154J400I-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.